100SP2T1B2M7RE

Heilind Number:ESW100SP2T1B2M7RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B2M7RE
ECAD Model:
3D Model

Description:

T112061

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B2M7RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112061
SKU:ESW100SP2T1B2M7RE

Detailed Description

Introducing the 100SP2T1B2M7RE, a versatile toggle switch designed for precise control and reliable performance in electronic applications. With RoHS compliance and a sleek right-angle mount type, this switch offers seamless integration onto PCBs. Its SPDT contact configuration ensures efficient signal transfer, while the On-(On) switch function allows for convenient toggling. Operating at a rated voltage of 20 VAC/20 VDC, it guarantees compatibility with a wide range of systems. The actuator's 10.41mm length provides a comfortable grip for users, enhancing usability. Whether used in industrial machinery or consumer electronics, this toggle switch maintains functionality in temperature extremes from -30 to 85°C. Trust in the T112061 for quality and precision in your control panel designs.