100SP2T1B2VS2QE

Heilind Number:ESW100SP2T1B2VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B2VS2QE
ECAD Model:
3D Model

Description:

T112031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B2VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:10.41 mm
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T112031
SKU:ESW100SP2T1B2VS2QE

Detailed Description

Introducing the 100SP2T1B2VS2QE Toggle Switch, a high-quality component designed for reliable performance in various applications. With a sleek through-hole mount type and a durable construction, this switch is perfect for industrial use. Its SPDT contact configuration ensures versatile functionality, while the On-(On) switch function offers convenient operation. Rated for 5A at 28VDC and 120VAC, it provides efficient power control. The toggle actuator, with a length of 10.41mm, allows for easy and precise toggling. RoHS compliant and operating in a wide temperature range from -30 to 85°C, this switch guarantees safety and performance. Trust in the 100SP2T1B2VS2QE for your switching needs.