100SP2T1B3VS2QE

Heilind Number:ESW100SP2T1B3VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B3VS2QE
ECAD Model:
3D Model

Description:

T112065

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B3VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112065
SKU:ESW100SP2T1B3VS2QE

Detailed Description

Introducing the 100SP2T1B3VS2QE Toggle Switch, a reliable and versatile component designed for seamless integration in electronic applications. This switch, also known by its part alias T112065, boasts RoHS compliance, ensuring environmentally-friendly operation. With an amperage rating of 5A and a dual-rated voltage of 28VDC and 120VAC, it offers robust performance in various power settings. Its panel mount design, coupled with a circular 6.35mm panel cut-out diameter, facilitates easy installation on panels. The SPDT contact configuration and On-(On) switch function provide flexibility in circuit control. Featuring a durable construction and an operating temperature range of -30 to 85°C, this toggle switch is suitable for a wide range of industrial and commercial applications. Trust in the 100SP2T1B3VS2QE for efficient and dependable switching solutions.