100SP2T1B6M1QE

Heilind Number:ESW100SP2T1B6M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B6M1QE
ECAD Model:
3D Model

Description:

100SP2T1B6M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B6M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:9.9 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112006
SKU:ESW100SP2T1B6M1QE

Detailed Description

Introducing the 100SP2T1B6M1QE, a high-performance toggle switch designed for precision control in various electronic applications. This ROHS-compliant switch, also known as T112006, is part of the 100 series and features a durable panel mount design for seamless installation. With a maximum amperage of 5A, it ensures reliable power delivery. The toggle actuator, with a length of 9.9mm, offers tactile feedback and easy operation. Operating at a rated voltage of 28VDC and 120VAC, this switch guarantees efficient performance. Its SPDT contact configuration and On-(On) switch function provide versatility in usage. The solder termination type and circular panel cut-out diameter of 6.35mm make it convenient for assembly. Engineered for durability, this toggle switch functions flawlessly in temperatures ranging from -30 to 85°C. Explore the 100SP2T1B6M1QE for a dependable switching solution in your projects.