100SP2T1B9VS2RE

Heilind Number:ESW100SP2T1B9VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B9VS2RE
ECAD Model:
3D Model

Description:

100SP2T1B9VS2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B9VS2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112008
SKU:ESW100SP2T1B9VS2RE

Detailed Description

Introducing the 100SP2T1B9VS2RE Toggle Switch, a reliable and versatile component designed for panel mount applications. With RoHS compliance, this switch ensures environmental responsibility. Operating at a low amperage of .4 VA, it offers efficient performance while boasting a rugged construction suitable for a wide range of industrial settings. The SPDT contact configuration guarantees reliable connectivity, while the toggle actuator provides easy and intuitive operation. Rated for 20 VAC and 20 VDC, this switch is ideal for controlling power or signal flow. Its compact panel cut-out diameter of 6.35 mm makes installation a breeze. With an extended operating temperature range of -30 to 85 °C, it is suitable for use in harsh environments. Trust in the 100SP2T1B9VS2RE for your switching needs.