100SP2T1B9VS2REH

Heilind Number:ESW100SP2T1B9VS2REH
Manufacturer:E-Switch
Manufacturer Number:100SP2T1B9VS2REH
ECAD Model:
3D Model

Description:

ST112008

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T1B9VS2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST112008
SKU:ESW100SP2T1B9VS2REH

Detailed Description

Introducing the ST112008, a high-performance toggle switch designed for precision control in electronic applications. Compliant with RoHS standards, this switch guarantees environmentally responsible operation. With a rated voltage of 20 VAC/20 VDC and a contact configuration of SPDT, it ensures reliable connectivity. The panel mount installation type and PC Pin termination make it easy to integrate into existing systems. Featuring a compact actuator length of 10.41 mm and a panel cut-out diameter of 6.35 mm, it offers seamless operation in tight spaces. The switch function is On-(On), providing versatile functionality. Operating within a wide temperature range of -30 to 85 °C, it is suitable for various environmental conditions. Trust the ST112008 for efficient and durable performance in your electronic projects.