100SP2T2B1M1QE

Heilind Number:ESW100SP2T2B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B1M1QE
ECAD Model:
3D Model

Description:

100SP2T2B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112019
SKU:ESW100SP2T2B1M1QE

Detailed Description

Introducing the 100SP2T2B1M1QE Toggle Switch, a versatile and reliable panel mount switch designed for seamless operation in various applications. With a sturdy construction and RoHS compliance, this switch offers peace of mind in terms of both performance and environmental responsibility. Boasting an amperage rating of 5A and a rated voltage of 28VDC/120VAC, it ensures efficient power control. The SPDT contact configuration and On-(On) switch function provide flexibility in usage. Featuring a sleek panel cut-out diameter of 6.35mm and a compact actuator length of 5.08mm, it blends seamlessly into any setup. With a wide operating temperature range of -30 to 85°C, this switch is suitable for diverse environments. Trust in the 100SP2T2B1M1QE for quality and durability in your electrical systems.