100SP2T2B1M1RE

Heilind Number:ESW100SP2T2B1M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B1M1RE
ECAD Model:
3D Model

Description:

100SP2T2B1M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B1M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:5.08 mm
Switch Function:ON-ON
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:T112000
SKU:ESW100SP2T2B1M1RE

Detailed Description

Introducing the 100SP2T2B1M1RE, a high-performance Toggle Switch designed for efficient panel mounting. This rugged switch is not only RoHS compliant but also offers unparalleled reliability, making it ideal for a wide range of applications. With a rated voltage of 20 VAC and 20 VDC, it ensures seamless operation in both AC and DC circuits. The SPDT contact configuration guarantees versatility in switching applications, while the On-(On) switch function provides precise control. Featuring a durable toggle actuator and solder termination, this switch is built to withstand demanding environments. Its compact design, with a panel cut-out diameter of 6.35 mm, allows for easy installation. Operating smoothly in temperatures ranging from -30 to 85 °C, the 100SP2T2B1M1RE is the perfect choice for reliable performance in any situation.