100SP2T2B1M6RE

Heilind Number:ESW100SP2T2B1M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B1M6RE
ECAD Model:
3D Model

Description:

100SP2T2B1M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B1M6RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112028
SKU:ESW100SP2T2B1M6RE

Detailed Description

Introducing the 100SP2T2B1M6RE, a versatile and reliable toggle switch designed for seamless panel mounting. With RoHS compliance and a durable construction, this switch guarantees both performance and environmental responsibility. Operating at a low amperage of .4 VA, it offers efficient power control in various applications. The right-angle design and SPDT contact configuration ensure precise and secure connections, while the On-(On) switch function provides convenient toggling. Rated for 20 VAC and 20 VDC, it's suitable for a wide range of voltages. The 5.08mm actuator length allows for easy operation, while the PC Pin termination type simplifies installation. With an operating temperature range of -30 to 85°C, this switch is reliable even in harsh environments. Upgrade your control systems with the 100SP2T2B1M6RE, the perfect combination of performance and durability.