100SP2T2B2M7QE

Heilind Number:ESW100SP2T2B2M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B2M7QE
ECAD Model:
3D Model

Description:

T112021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B2M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:5.08 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112021
SKU:ESW100SP2T2B2M7QE

Detailed Description

Introducing the 100SP2T2B2M7QE Toggle Switch, a versatile and reliable component designed for various electronic applications. This RoHS-compliant switch, also known as T112021, features a sturdy construction that ensures durability. With a 5A amperage rating and the ability to handle 28VDC or 120VAC, it offers efficient performance. The switch, part of the 100 series, is suitable for through-hole, right-angle, or vertical mounting, providing flexibility in installation. Its SPDT contact configuration and ON-(ON) switch function make it ideal for controlling power or signal flow. Operating in a wide temperature range from -30 to 85°C, it guarantees functionality even in challenging environments. The actuator's 5.08mm length and PC pin termination simplify usage. Whether for industrial machinery, automotive systems, or consumer electronics, this toggle switch delivers precision and longevity. Elevate your projects with the 100SP2T2B2M7QE Toggle Switch.