100SP2T2B4M6RE

Heilind Number:ESW100SP2T2B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B4M6RE
ECAD Model:
3D Model

Description:

T112059

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112059
SKU:ESW100SP2T2B4M6RE

Detailed Description

Introducing the T112059 Toggle Switch, a reliable and versatile component designed for seamless through-hole, right-angle mounting. With a compact form factor and RoHS compliance, this switch is ideal for a wide range of applications in electronics and beyond. The SPDT contact configuration ensures efficient signal routing, while the On-(On) switch function offers convenient control. Operating at temperatures ranging from -30 to 85°C, this switch is built to withstand varying environmental conditions. Its low amperage of .4 VA and rated voltage of 20 VAC and 20 VDC make it suitable for diverse power requirements. The actuator type and length of 6.86mm provide tactile feedback and easy operation. Whether you're a professional electronics manufacturer or a DIY enthusiast, the T112059 Toggle Switch is a must-have component for your projects.