100SP2T2B4VS5QE

Heilind Number:ESW100SP2T2B4VS5QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B4VS5QE
ECAD Model:
3D Model

Description:

T112057

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B4VS5QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112057
SKU:ESW100SP2T2B4VS5QE

Detailed Description

Introducing the T112057 Toggle Switch, a reliable and versatile component designed for seamless through-hole mounting in a variety of electronic applications. With its SPDT contact configuration and 5A amperage, this switch offers optimal performance and efficiency. Operating at both 28VDC and 120VAC, it guarantees compatibility with a range of systems. The On-(On) switch function, activated by a durable 6.86mm toggle actuator, provides easy and precise control. Engineered for durability, the T112057 is RoHS compliant and capable of withstanding temperatures from -30 to 85°C, ensuring reliability in any environment. Whether used in industrial machinery, automotive systems, or consumer electronics, this toggle switch is a trusted choice for seamless operation.