100SP2T2B9M6QE

Heilind Number:ESW100SP2T2B9M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T2B9M6QE
ECAD Model:
3D Model

Description:

100SP2T2B9M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T2B9M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112055
SKU:ESW100SP2T2B9M6QE

Detailed Description

Introducing the 100SP2T2B9M6QE Toggle Switch, a versatile and reliable component for your electronic systems. With RoHS compliance and a compact design, this switch is perfect for applications where space is limited. Featuring a durable panel mount, right-angle installation, it ensures secure placement in your devices. The SPDT contact configuration offers flexibility in circuit control, while the On-(On) switch function allows for seamless operation. Rated for 28VDC and 120VAC, this switch can handle varying power requirements with ease. Its operating temperature range of -30 to 85°C guarantees performance even in harsh environments. Trust in the T112055 series for quality and efficiency in your projects.