100SP2T3B3VS2QE

Heilind Number:ESW100SP2T3B3VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T3B3VS2QE
ECAD Model:
3D Model

Description:

100SP2T3B3VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T3B3VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112001
SKU:ESW100SP2T3B3VS2QE

Detailed Description

Introducing the 100SP2T3B3VS2QE, a high-performance toggle switch designed for seamless panel mounting applications. With RoHS compliance ensuring environmental responsibility, this switch boasts a rugged construction and a reliable SPDT contact configuration, perfect for demanding industrial environments. Operating at 5A and rated for 28VDC or 120VAC, it guarantees efficient power control. The sleek toggle actuator, measuring 15.75mm in length, offers easy and precise operation, while the On-(On) switch function provides versatile functionality. Featuring PC Pin termination and a 6.35mm circular panel cut-out diameter, installation is convenient and secure. With an extensive operating temperature range of -30 to 85°C, this switch is built to perform flawlessly in diverse conditions. Elevate your control systems with the 100SP2T3B3VS2QE, where reliability meets innovation.