100SP2T3B3VS2QEH

Heilind Number:ESW100SP2T3B3VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP2T3B3VS2QEH
ECAD Model:
3D Model

Description:

ST112001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T3B3VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:15.75 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST112001
SKU:ESW100SP2T3B3VS2QEH

Detailed Description

Introducing the ST112001 Toggle Switch, a versatile and reliable component essential for panel-mount applications. This RoHS-compliant switch, also known by its part alias ST112001, boasts a robust design with a series number of 100, ensuring high performance in demanding environments. Operating at 5A, and with a rated voltage of 28VDC and 120VAC, it guarantees efficient power control. The toggle actuator, 15.75mm in length, provides tactile feedback for precise operation. Featuring SPDT contact configuration and On-(On) switch function, it offers versatility in circuit control. With a panel cut-out diameter of 6.35mm and PC pin termination, installation is seamless. Its wide operating temperature range of -30 to 85°C makes it suitable for various industrial applications. Trust the ST112001 for quality and durability in your switch panel needs.