100SP2T4B5M1RE

Heilind Number:ESW100SP2T4B5M1RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T4B5M1RE
ECAD Model:
3D Model

Description:

100SP2T4B5M1RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T4B5M1RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:16.26 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T103019
SKU:ESW100SP2T4B5M1RE

Detailed Description

Introducing the 100SP2T4B5M1RE Toggle Switch, a high-quality panel mount component designed to enhance your electrical systems. With a sleek black design and RoHS compliance, this switch not only looks great but also meets international environmental standards. The T103019 model from the renowned 100 series offers a reliable amperage of .4 VA, making it suitable for various applications. Featuring a durable toggle actuator and SPDT contact configuration, it ensures precise functionality. The rated voltage of 20 VAC and 20 VDC guarantees compatibility with a wide range of circuits. Its solder termination type and circular panel cut-out diameter of 6.35mm facilitate easy installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is perfect for both indoor and outdoor use. Upgrade your control systems with the 100SP2T4B5M1RE, where quality meets performance seamlessly.