100SP2T6B11M1QE

Heilind Number:ESW100SP2T6B11M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T6B11M1QE
ECAD Model:
3D Model

Description:

100SP2T6B11M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T6B11M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112018
SKU:ESW100SP2T6B11M1QE

Detailed Description

Introducing the 100SP2T6B11M1QE Toggle Switch, a reliable and versatile panel mount switch ideal for various applications. With a flat actuator design featuring anti-rotation capabilities, this switch offers smooth operation and secure installation. Rated for 5A at 28VDC and 120VAC, it ensures efficient power management. The SPDT contact configuration guarantees reliable switching performance. Featuring a quick connect termination type, installation is quick and hassle-free. Designed for durability, this switch operates flawlessly in temperatures ranging from -30 to 85°C. Whether you need to control power flow in industrial machinery or electronic devices, the 100SP2T6B11M1QE Toggle Switch is the perfect choice for ensuring seamless functionality.