100SP2T6B11M2QE

Heilind Number:ESW100SP2T6B11M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T6B11M2QE
ECAD Model:
3D Model

Description:

100SP2T6B11M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T6B11M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112024
SKU:ESW100SP2T6B11M2QE

Detailed Description

Introducing the 100SP2T6B11M2QE, a versatile and reliable toggle switch designed for a wide range of applications. With a rugged panel mount construction, this switch is perfect for industrial and commercial use. Its flat, anti-rotation actuator ensures smooth operation, while the SPDT contact configuration offers flexibility in switching. Rated for 5A at 28VDC or 120VAC, it guarantees efficient performance. The On-(On) switch function allows for convenient control. Featuring RoHS compliance and a wide operating temperature range from -30 to 85°C, it meets stringent quality standards. The 100SP2T6B11M2QE, also known as T112024, is the ideal choice for those seeking durability and precision in their toggle switch needs.