100SP2T6B11M3QE

Heilind Number:ESW100SP2T6B11M3QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T6B11M3QE
ECAD Model:
3D Model

Description:

100SP2T6B11M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T6B11M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112026
SKU:ESW100SP2T6B11M3QE

Detailed Description

Introducing the 100SP2T6B11M3QE Toggle Switch, a reliable and versatile panel-mounted solution for your electrical control needs. With a sleek flat actuator design and anti-rotation functionality, this switch ensures precise operation every time. RoHS compliant and boasting a current rating of 5A, it guarantees both performance and environmental responsibility. The SPDT contact configuration offers flexibility in application, while the On-(On) switch function allows for seamless toggling between settings. Rated for 28VDC and 120VAC, this switch is suitable for a wide range of voltage requirements. Its quick connect termination type simplifies installation, and with a panel cut-out diameter of 6.35mm, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -30 to 85°C, this switch is built to withstand even the harshest environments. Trust the 100SP2T6B11M3QE for efficient and durable performance in your electronic systems.