100SP2T6B1M1QE

Heilind Number:ESW100SP2T6B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T6B1M1QE
ECAD Model:
3D Model

Description:

100SP2T6B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T6B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Flat (Anti-Rotation)
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.3 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112016
SKU:ESW100SP2T6B1M1QE

Detailed Description

Introducing the 100SP2T6B1M1QE Toggle Switch, a versatile and reliable component for your electronic control needs. With a sleek panel mount design and flat actuator for anti-rotation assurance, this switch offers seamless integration into your system. Operating at a maximum amperage of 5 A and rated for both 28 VDC and 120 VAC, it guarantees efficient performance. The SPDT contact configuration ensures versatility in switching applications, while the Quick Connect termination type simplifies installation. Designed for durability, this switch is RoHS compliant and capable of operating in a wide temperature range from -30 to 85 °C. Whether you're building a new project or replacing an existing switch, the 100SP2T6B1M1QE is the perfect choice for quality and functionality.