100SP2T7B13M1QE

Heilind Number:ESW100SP2T7B13M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP2T7B13M1QE
ECAD Model:
3D Model

Description:

T112023

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T7B13M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T112023
SKU:ESW100SP2T7B13M1QE

Detailed Description

Introducing the 100SP2T7B13M1QE Toggle Switch, a reliable and versatile component for your electronic applications. With a sleek panel mount design, this switch offers easy installation on any surface. Its RoHS compliance ensures environmentally friendly operation, while the SPDT contact configuration guarantees efficient performance. The actuator length of 13mm and ON-(ON) switch function provide precise control. Rated for 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. The solder termination type ensures a secure connection. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is built to withstand diverse environments. Trust in the 100SP2T7B13M1QE for seamless switching operations in your projects.