100SP2T7B13M2RE

Heilind Number:ESW100SP2T7B13M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T7B13M2RE
ECAD Model:
3D Model

Description:

100SP2T7B13M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T7B13M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:13 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T112060
SKU:ESW100SP2T7B13M2RE

Detailed Description

Introducing the 100SP2T7B13M2RE Toggle Switch, a reliable and versatile component designed for seamless panel mounting in a variety of electronic applications. With its ROHS compliance and durable construction, this switch guarantees both high performance and environmental responsibility. Boasting a .4 VA amperage and SPDT contact configuration, it offers precise and efficient control. The Toggle Switch features a convenient On-(On) switch function, making it ideal for applications requiring toggling between two settings. Its 13mm actuator length ensures easy operation, while the PC Pin termination type simplifies installation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of voltage requirements. The operating temperature range of -30 to 85 °C ensures reliability in diverse environmental conditions. With a panel cut-out diameter of 11.91mm, it provides a perfect fit for your panel assembly needs. Trust in the 100SP2T7B13M2RE Toggle Switch for quality, performance, and compliance in your electronic projects.