100SP2T8B13VS2RE

Heilind Number:ESW100SP2T8B13VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP2T8B13VS2RE
ECAD Model:
3D Model

Description:

100SP2T8B13VS2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T8B13VS2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113068
SKU:ESW100SP2T8B13VS2RE

Detailed Description

Introducing the 100SP2T8B13VS2RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting applications. Featuring a robust construction and guaranteed RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. With a low amperage rating of .4 VA, it efficiently handles power while its SPDT contact configuration ensures versatile functionality. The On-(On) switch function provides easy operation, while the 20 VAC and 20 VDC rated voltage make it suitable for a wide range of electronic systems. With an actuator length of 18mm and PC Pin termination, installation is a breeze. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch is perfect for both standard and challenging environments. Upgrade your control panel with the 100SP2T8B13VS2RE for reliable performance every time.