100SP2T8B13VS2REH

Heilind Number:ESW100SP2T8B13VS2REH
Manufacturer:E-Switch
Manufacturer Number:100SP2T8B13VS2REH
ECAD Model:
3D Model

Description:

ST113068

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP2T8B13VS2REH
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 11.91 mm
Actuator Length:18 mm
Switch Function:ON-ON
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:ST113068
SKU:ESW100SP2T8B13VS2REH

Detailed Description

Introducing the 100SP2T8B13VS2REH, a high-quality toggle switch designed for precision performance. Meeting RoHS compliance standards, this switch guarantees environmental responsibility. With a rated voltage of 20 VAC and 20 VDC, it offers reliable power control in various applications. The SPDT contact configuration ensures versatile functionality, while the On-(On) switch function provides convenient operation. Built for durability, this switch operates flawlessly in temperatures ranging from -30 to 85 °C. Its panel mount design and PC Pin termination make installation easy and secure. Trust in the ST113068 series for efficient and dependable switching solutions.