100SP3K1B25M1QE

Heilind Number:ESW100SP3K1B25M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP3K1B25M1QE
ECAD Model:
3D Model

Description:

100SP3K1B25M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3K1B25M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.40 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T116001
SKU:ESW100SP3K1B25M1QE

Detailed Description

Introducing the 100SP3K1B25M1QE, a versatile and dependable toggle switch designed for seamless panel mounting. With RoHS compliance, this switch ensures not only functionality but also environmental responsibility. Operating at a maximum amperage of 5A and rated for 28VDC and 120VAC, it offers reliable performance in various settings. The toggle switch features a locking lever actuator, providing secure operation in On-Off-On switch function. Its SPDT contact configuration and solder termination type guarantee efficient connectivity. With an actuator length of 14.40mm and a panel cut-out diameter of 6.35mm, installation is convenient in any application. Built to withstand temperatures ranging from -30 to 85°C, this switch is suitable for use in a wide array of environments. Trust in the 100SP3K1B25M1QE for quality, durability, and compliance.