100SP3K2B25M2RE

Heilind Number:ESW100SP3K2B25M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3K2B25M2RE
ECAD Model:
3D Model

Description:

100SP3K2B25M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3K2B25M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Lever (Locking)
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:14.73 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T116008
SKU:ESW100SP3K2B25M2RE

Detailed Description

Introducing the 100SP3K2B25M2RE Toggle Switch, a versatile and reliable component designed for seamless panel mounting in electronic systems. With a compact design and ROHS compliance, this switch is not only environmentally friendly but also efficient, making it ideal for various applications. Its high-quality construction, featuring a Lever (Locking) actuator and SPDT contact configuration, ensures durability and precision in operation. The On-Off-On switch function offers flexibility in control, while the 20 VAC and 20 VDC rated voltage make it suitable for a wide range of voltage requirements. The PC Pin termination type simplifies installation, and with an operating temperature range of -30 to 85°C, this switch performs consistently even in challenging environments. Trust the 100SP3K2B25M2RE for your switching needs, where quality and performance meet in one seamless package.