100SP3T1B1M2RE

Heilind Number:ESW100SP3T1B1M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B1M2RE
ECAD Model:
3D Model

Description:

100SP3T1B1M2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1M2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113073
SKU:ESW100SP3T1B1M2RE

Detailed Description

Introducing the 100SP3T1B1M2RE Toggle Switch, a reliable and versatile component designed for seamless integration into various electronic systems. This toggle switch, also known by the part alias T113073, is part of the 100 series and boasts RoHS compliance, ensuring environmental responsibility. With a low amperage rating of .4 VA, it is ideal for delicate circuitry. Featuring a panel mount design and PC pin termination, installation is straightforward. The SPDT contact configuration and On-Off-On switch function offer flexibility in operation. Rated for 20 VAC and 20 VDC, this switch is suitable for a wide range of applications. Its rugged construction and wide operating temperature range of -30 to 85 °C guarantee durability even in harsh environments. The actuator, with a length of 10.41 mm, provides tactile feedback, enhancing user experience. Whether for industrial machinery, automotive systems, or consumer electronics, the 100SP3T1B1M2RE is the perfect choice for dependable performance.