100SP3T1B1M3QE

Heilind Number:ESW100SP3T1B1M3QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B1M3QE
ECAD Model:
3D Model

Description:

100SP3T1B1M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T111004
SKU:ESW100SP3T1B1M3QE

Detailed Description

Introducing the 100SP3T1B1M3QE Toggle Switch, a versatile and reliable panel-mounted control solution that combines effortless operation with durable construction. Designed for high-performance applications, this switch boasts a robust build with RoHS compliance and a 5A amperage rating, ensuring efficient and safe operation. Its sleek panel mount design and quick connect termination make installation a breeze, while the SPDT contact configuration offers flexibility in connectivity. The Toggle Switch features a convenient On-Off-On switch function, perfect for applications requiring multiple operational modes. With a rated voltage of 28VDC and 120VAC, it's suitable for a wide range of voltage requirements. Whether you're upgrading existing equipment or integrating it into a new project, the 100SP3T1B1M3QE is the ideal choice for precision control in any environment.