100SP3T1B1M6QE

Heilind Number:ESW100SP3T1B1M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B1M6QE
ECAD Model:
3D Model

Description:

100SP3T1B1M6QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1M6QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113051
SKU:ESW100SP3T1B1M6QE

Detailed Description

Introducing the 100SP3T1B1M6QE, a high-performance toggle switch designed for precision control in a variety of applications. This panel-mounted switch, with a convenient right-angle configuration, guarantees seamless integration into your setup. Engineered for reliability, it boasts ROHS compliance and a durable construction, ensuring longevity even in demanding environments. Its SPDT contact configuration offers versatility, while the On-Off-On switch function provides flexibility in operation. With a rated voltage of 28 VDC and 120 VAC, this switch is suitable for a wide range of power requirements. The solder termination type allows for secure connectivity, while the 6.35 mm panel cut-out diameter simplifies installation. With an operating temperature range of -30 to 85 °C, it performs flawlessly in both extreme cold and hot conditions. Trust the 100SP3T1B1M6QE for efficient and dependable switching solutions.