100SP3T1B1VS2QE

Heilind Number:ESW100SP3T1B1VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B1VS2QE
ECAD Model:
3D Model

Description:

100SP3T1B1VS2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1VS2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T110005
SKU:ESW100SP3T1B1VS2QE

Detailed Description

Introducing our 100SP3T1B1VS2QE Toggle Switch, a versatile and reliable component designed for seamless panel mounting. With a robust construction and RoHS compliance, this switch guarantees durability and environmental responsibility. Operating at 5A and offering a dual-rated voltage of 28VDC and 120VAC, it's suitable for a wide range of applications. The On-Off-On switch function provides flexibility in control, while the SPDT contact configuration ensures efficient operation. Featuring a sleek actuator design with a length of 10.41mm, it offers precision in toggling. The PC Pin termination type simplifies installation, and with a panel cut-out diameter of 6.35mm, it's easy to integrate into various panels. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch guarantees performance even in harsh conditions. Trust in the quality and functionality of our Toggle Switch for your industrial or electronic needs.