100SP3T1B1VS2RE

Heilind Number:ESW100SP3T1B1VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B1VS2RE
ECAD Model:
3D Model

Description:

100SP3T1B1VS2RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B1VS2RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T116016
SKU:ESW100SP3T1B1VS2RE

Detailed Description

Introducing the 100SP3T1B1VS2RE, a versatile toggle switch designed for panel mount applications. With a sleek and durable construction, this switch ensures reliable performance in various settings. Featuring RoHS compliance and a rated voltage of 20 VAC and 20 VDC, it meets stringent environmental standards while offering compatibility with a wide range of systems. The SPDT contact configuration and On-Off-On switch function provide flexibility in operation, making it ideal for control and power management applications. The actuator length of 10.41 mm and panel cut-out diameter of 6.35 mm offer ease of use and installation. Whether you're upgrading existing equipment or designing new systems, the 100SP3T1B1VS2RE guarantees seamless functionality even in demanding environments. Trust in its quality and performance for all your toggle switch needs.