100SP3T1B2M3QE

Heilind Number:ESW100SP3T1B2M3QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B2M3QE
ECAD Model:
3D Model

Description:

T113054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B2M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Actuator Length:10.41 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113054
SKU:ESW100SP3T1B2M3QE

Detailed Description

Introducing the 100SP3T1B2M3QE Toggle Switch, an essential component for efficient and reliable control in your electronic systems. This ROHS-compliant switch, with the part alias T113054, is designed for seamless panel mounting, ensuring easy integration into your setup. Boasting a 5A amperage capacity and a rugged construction, it guarantees durability and performance even in demanding environments. Its versatile On-Off-On switch function offers flexibility in operation, while the SPDT contact configuration ensures efficient power distribution. With a rated voltage of 28VDC and 120VAC, it's suitable for a wide range of applications. The quick connect termination type allows for swift installation, and with an operating temperature range of -30 to 85°C, it's ready to withstand varying environmental conditions. Trust the 100SP3T1B2M3QE for seamless, high-quality switching performance.