100SP3T1B2VS21RE

Heilind Number:ESW100SP3T1B2VS21RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B2VS21RE
ECAD Model:
3D Model

Description:

T113010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B2VS21RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:20 VAC, 20 VDC
Actuator Length:10.41 mm
Switch Function:On-Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:T113010
SKU:ESW100SP3T1B2VS21RE

Detailed Description

Introducing the 100SP3T1B2VS21RE, a versatile Toggle Switch designed for reliable performance in a variety of applications. With its RoHS compliance and durable construction, this switch ensures both environmental responsibility and longevity. The T113010 model, part of the 100 series, offers a low amperage of .4 VA, making it ideal for delicate electronic systems. Its Through Hole mount type guarantees secure installation, while the Toggle actuator allows for easy manual operation. Rated for 20 VAC and 20 VDC, it can handle a wide range of voltages. The On-Off-On switch function provides flexibility in usage, and the SPDT contact configuration ensures precise control. With a wide operating temperature range of -30 to 85°C, this switch is suitable for both indoor and outdoor use. Perfect for professionals in need of a dependable component, the 100SP3T1B2VS21RE is a top choice in the realm of Toggle Switches.