100SP3T1B3VS2QEH

Heilind Number:ESW100SP3T1B3VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B3VS2QEH
ECAD Model:
3D Model

Description:

ST113086

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B3VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113086
SKU:ESW100SP3T1B3VS2QEH

Detailed Description

Introducing the 100SP3T1B3VS2QEH, a high-performance toggle switch designed for seamless panel integration. With its compact design and durable construction, this switch, also known as ST113086, guarantees reliable performance in various applications. Compliant with RoHS standards, it meets environmental regulations without compromising on functionality. Featuring a 5A amperage capacity and SPDT contact configuration, it ensures efficient power management. The versatile On-Off-On switch function, along with a rated voltage of 28VDC and 120VAC, offers flexibility in control operations. The panel mount and PC pin termination type make installation a breeze, while its wide operating temperature range of -30 to 85°C ensures suitability for diverse environments. Trust in the 100SP3T1B3VS2QEH for quality, durability, and exceptional performance in every use case.