100SP3T1B4M5RE

Heilind Number:ESW100SP3T1B4M5RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4M5RE
ECAD Model:
3D Model

Description:

T113028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4M5RE
Series:100
Amperage:.4 VA
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Wire Wrap
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113028
SKU:ESW100SP3T1B4M5RE

Detailed Description

Introducing the 100SP3T1B4M5RE Toggle Switch, bringing reliability and functionality to your panel-mount applications. Designed for seamless operation, this switch boasts a rugged build and RoHS compliance, ensuring both durability and environmental responsibility. With a rated voltage of 20 VAC and 20 VDC, it offers versatility in power applications. The SPDT contact configuration and on-off-on switch function provide precise control, while the wire wrap termination type simplifies installation. Operating smoothly in temperatures ranging from -30 to 85 °C, it's a dependable choice for various industries. Elevate your switching experience with the 100SP3T1B4M5RE, where quality meets performance.