100SP3T1B4M6QE

Heilind Number:ESW100SP3T1B4M6QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4M6QE
ECAD Model:
3D Model

Description:

SPDT MINI TOGGLE SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4M6QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113033
SKU:ESW100SP3T1B4M6QE

Detailed Description

Introducing the 100SP3T1B4M6QE, a versatile SPDT Mini Toggle Switch designed for precision control in electronic applications. This RoHS-compliant component, also known as T113033, belongs to the high-performance 100 series, offering a reliable amperage of 5A. Its through-hole and right-angle mount type ensure secure and flexible installation. With a rugged toggle actuator and a rated voltage of 28VDC and 120VAC, this switch guarantees efficient operation in diverse settings. Featuring a convenient On-Off-On switch function and PC pin termination, it facilitates seamless connectivity. The SPDT contact configuration and wide operating temperature range of -30 to 85°C further enhance its functionality. Ideal for use in various electronic systems, the 100SP3T1B4M6QE is a dependable choice for demanding applications.