100SP3T1B4M6RE

Heilind Number:ESW100SP3T1B4M6RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4M6RE
ECAD Model:
3D Model

Description:

MINIATURE TOGGLE T113029

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4M6RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole, Right Angle
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113029
SKU:ESW100SP3T1B4M6RE

Detailed Description

Introducing the 100SP3T1B4M6RE, a compact yet powerful MINIATURE TOGGLE T113029 switch designed for precision control in electronic devices. With its ROHS compliance and efficient .4 VA amperage rating, this switch ensures not only performance but environmental responsibility. The right-angle Through Hole mount type offers versatility in installation, while the rugged construction of the Toggle series guarantees durability. Featuring a SPDT contact configuration and On-Off-On switch function, it provides reliable operation in various applications. The actuator length of 12.19mm allows for easy toggling, and with a rated voltage of 20 VAC/20 VDC, it's suitable for low voltage systems. Whether in industrial machinery or consumer electronics, this toggle switch is the perfect choice for dependable control.