100SP3T1B4M7QE

Heilind Number:ESW100SP3T1B4M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4M7QE
ECAD Model:
3D Model

Description:

T113055

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4M7QE
Series:100
Amperage:5 A
Mount Type:Through Hole, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113055
SKU:ESW100SP3T1B4M7QE

Detailed Description

Introducing the 100SP3T1B4M7QE Toggle Switch, a versatile and reliable component perfect for a wide range of applications. With a sturdy Through Hole mount type available in Right Angle or Vertical configurations, this switch offers seamless integration into your projects. Featuring a robust SPDT contact configuration and a 5A amperage rating, it guarantees efficient performance. The On-Off-On switch function, along with a rated voltage of 28VDC or 120VAC, provides flexibility for various circuit setups. Crafted for durability, it operates smoothly in temperatures ranging from -30 to 85°C, making it suitable for both indoor and outdoor use. Trust in the 100SP3T1B4M7QE for seamless control in your electronic systems.