100SP3T1B4VS2QE

Heilind Number:ESW100SP3T1B4VS2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4VS2QE
ECAD Model:
3D Model

Description:

T113037

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4VS2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113037
SKU:ESW100SP3T1B4VS2QE

Detailed Description

Introducing the 100SP3T1B4VS2QE, a high-quality toggle switch designed for reliable performance in a variety of applications. With a sturdy through-hole mount type, this switch ensures secure installation. Rated for 5A at both 28VDC and 120VAC, it guarantees efficient power control. The SPDT contact configuration offers versatility, while the On-Off-On switch function allows for easy operation. Constructed for durability, it operates flawlessly in temperatures ranging from -30 to 85°C. The actuator type and length of 12.19mm provide tactile feedback and precision control. Whether for industrial machinery or electronic devices, this RoHS-compliant toggle switch, part of the 100 series, is a dependable choice.