100SP3T1B4VS2RE

Heilind Number:ESW100SP3T1B4VS2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4VS2RE
ECAD Model:
3D Model

Description:

MINIATURE TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4VS2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113041
SKU:ESW100SP3T1B4VS2RE

Detailed Description

Introducing the 100SP3T1B4VS2RE, a versatile MINIATURE TOGGLE switch that combines compact design with reliable performance. With RoHS compliance, this toggle switch is not only efficient but also environmentally friendly. Part of the 100 series, it offers a low amperage of .4 VA, making it suitable for a variety of applications. Featuring Through Hole mounting, installation is a breeze. The Toggle actuator ensures easy operation, while the On-Off-On switch function provides flexibility in usage. Rated for 20 VAC and 20 VDC, this switch guarantees stability in power delivery. Its SPDT contact configuration and PC Pin(s) termination type further enhance its functionality. Operating smoothly in temperatures ranging from -30 to 85 °C, this toggle switch is a reliable choice for any project. Upgrade to the 100SP3T1B4VS2RE for quality performance in a compact package.