100SP3T1B4VS3QE

Heilind Number:ESW100SP3T1B4VS3QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T1B4VS3QE
ECAD Model:
3D Model

Description:

T113014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T1B4VS3QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:12.19 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113014
SKU:ESW100SP3T1B4VS3QE

Detailed Description

Introducing the 100SP3T1B4VS3QE, a versatile and reliable Toggle Switch designed for a multitude of applications. With a sleek Through Hole mount type, this switch ensures easy installation and secure attachment. Its SPDT contact configuration guarantees efficient performance, while the On-Off-On switch function provides flexibility in operation. Rated for both 28 VDC and 120 VAC, it offers broad compatibility. The sturdy PC Pin termination type enhances durability, making it suitable for various environments. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is a dependable choice for any project requiring precision control. Meet your switching needs with the 100SP3T1B4VS3QE, where quality and functionality converge seamlessly.