100SP3T2B1M1QE

Heilind Number:ESW100SP3T2B1M1QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B1M1QE
ECAD Model:
3D Model

Description:

100SP3T2B1M1QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B1M1QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113076
SKU:ESW100SP3T2B1M1QE

Detailed Description

Introducing the 100SP3T2B1M1QE, a versatile toggle switch designed for seamless panel-mount installation. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Boasting an amperage rating of 5A and a dual-rated voltage of 28VDC and 120VAC, it's suitable for a wide range of applications. The On-Off-On switch function, along with the SPDT contact configuration, offers versatility in circuit control. Featuring a sleek toggle actuator with a length of 5.08mm, precise operation is ensured. Its solder termination type and circular panel cut-out diameter of 6.35mm make installation a breeze. With an operating temperature range of -30 to 85°C, this switch is reliable even in harsh conditions. Elevate your control systems with the 100SP3T2B1M1QE, the perfect blend of performance and functionality.