100SP3T2B1M2QE

Heilind Number:ESW100SP3T2B1M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B1M2QE
ECAD Model:
3D Model

Description:

100SP3T2B1M2QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B1M2QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113017
SKU:ESW100SP3T2B1M2QE

Detailed Description

Introducing the 100SP3T2B1M2QE Toggle Switch, a reliable and versatile component designed for seamless panel mounting applications. With a robust 100 series construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Operating at 5A and featuring a SPDT contact configuration, it ensures efficient power management. The convenient On-Off-On switch function, coupled with a sleek toggle actuator, offers easy and precise control. Rated for 28VDC and 120VAC, it's suitable for a range of voltage needs. Crafted for longevity, the 100SP3T2B1M2QE is built to withstand temperature extremes from -30 to 85°C, making it ideal for various industrial and commercial settings. Upgrade your systems with this high-quality toggle switch, alias T113017, and experience seamless performance like never before.