100SP3T2B1M2QEH

Heilind Number:ESW100SP3T2B1M2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B1M2QEH
ECAD Model:
3D Model

Description:

ST113017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B1M2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113017
SKU:ESW100SP3T2B1M2QEH

Detailed Description

Introducing the 100SP3T2B1M2QEH, a versatile and reliable toggle switch perfect for various applications. Engineered for seamless panel mounting, this switch ensures easy installation and operation. With a robust construction and RoHS compliance, it guarantees both durability and environmental responsibility. The ST113017, also known by its part alias, offers a high amperage rating of 5A, making it suitable for demanding tasks. Featuring a convenient On-Off-On switch function and SPDT contact configuration, it provides flexibility in control. Its dual-rated voltage of 28VDC and 120VAC caters to different voltage requirements. The 5.08mm actuator length and circular panel cut-out of 6.35mm ensure precise and ergonomic use. Operating efficiently in a wide temperature range from -30 to 85°C, this toggle switch is a dependable choice for industrial and commercial settings. Upgrade your control systems with the 100SP3T2B1M2QEH for seamless performance.