100SP3T2B1M3QE

Heilind Number:ESW100SP3T2B1M3QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B1M3QE
ECAD Model:
3D Model

Description:

100SP3T2B1M3QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B1M3QE
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113075
SKU:ESW100SP3T2B1M3QE

Detailed Description

Introducing the 100SP3T2B1M3QE Toggle Switch, a versatile and reliable panel-mount solution for your electronic control needs. With RoHS compliance and a sleek design, this switch not only meets environmental standards but also enhances the aesthetics of your setup. Part of the 100 series, it boasts a 5A amperage rating and a durable construction, making it suitable for various applications. Featuring an On-Off-On switch function and SPDT contact configuration, it offers flexibility in operation. Its quick-connect termination type ensures easy installation. Designed for efficiency, this toggle switch has a rated voltage of 28VDC and 120VAC, catering to different power requirements. The 5.08mm actuator length and circular panel cut-out diameter of 6.35mm provide precise control and seamless integration. Operating smoothly in temperatures ranging from -30 to 85°C, it is suitable for diverse environments. Whether for industrial machinery, automotive systems, or home electronics, the 100SP3T2B1M3QE is the perfect choice for dependable performance. Elevate your control panel with this high-quality toggle switch.