100SP3T2B1M3QEH

Heilind Number:ESW100SP3T2B1M3QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B1M3QEH
ECAD Model:
3D Model

Description:

ST113075

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B1M3QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Quick Connect
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:5.08 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113075
SKU:ESW100SP3T2B1M3QEH

Detailed Description

Introducing the 100SP3T2B1M3QEH Toggle Switch, a reliable and versatile panel mount switch designed for seamless operation in a variety of applications. With its ROHS compliance and ST113075 designation, this switch guarantees both performance and environmental responsibility. The switch features a sturdy construction and a 5 A amperage rating, making it suitable for demanding tasks. Its toggle actuator ensures easy and precise control, while the SPDT contact configuration offers flexibility in connectivity. Rated for both 28 VDC and 120 VAC, this switch is ideal for power management. The On-Off-On switch function allows for multiple operational modes, enhancing versatility. Quick Connect termination simplifies installation, while the 6.35 mm panel cut-out diameter ensures a secure fit. Operating flawlessly in temperatures ranging from -30 to 85 °C, this switch is a dependable choice for various industries. Upgrade your control system with the 100SP3T2B1M3QEH Toggle Switch and experience efficiency like never before.