100SP3T2B3M7QE

Heilind Number:ESW100SP3T2B3M7QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B3M7QE
ECAD Model:
3D Model

Description:

100SP3T2B3M7QE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B3M7QE
Series:100
Amperage:5 A
Mount Type:Panel Mount, Right Angle, Vertical
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113007
SKU:ESW100SP3T2B3M7QE

Detailed Description

Introducing the 100SP3T2B3M7QE, a versatile and reliable toggle switch designed for seamless panel integration. With RoHS compliance, this switch meets stringent environmental standards. Part of the 100 series, it boasts a 5A amperage rating, making it suitable for a variety of applications. The panel mount, right angle, and vertical mounting options offer flexibility in installation. Featuring a sturdy toggle actuator and SPDT contact configuration, it ensures dependable performance. Operating at up to 28VDC and 120VAC, with a switch function of On-Off-On, it allows for precise control. The PC pin termination type simplifies connectivity. With an actuator length of 6.86mm and a panel cut-out diameter of 6.35mm, it provides ease of use. Operating reliably in temperatures ranging from -30 to 85°C, this switch is a durable choice for diverse industries. Explore the 100SP3T2B3M7QE for your switching needs.