100SP3T2B3VS2QEH

Heilind Number:ESW100SP3T2B3VS2QEH
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B3VS2QEH
ECAD Model:
3D Model

Description:

ST113087

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B3VS2QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:Solder
Panel Cut Out Diameter:Circular - 6.35 mm
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:ST113087
SKU:ESW100SP3T2B3VS2QEH

Detailed Description

Introducing the 100SP3T2B3VS2QEH Toggle Switch, a versatile and reliable component designed for seamless panel mounting applications. With RoHS compliance and a sleek design, this switch ensures both performance and environmental responsibility. Operating at a rated voltage of 28 VDC and 120 VAC, it offers a wide range of applications. The SPDT contact configuration and On-Off-On switch function provide flexibility in usage. Featuring a sturdy solder termination type and a panel cut-out diameter of 6.35 mm, installation is a breeze. The switch's durable construction and wide operating temperature range of -30 to 85 °C guarantee its reliability in various environments. Trust the 100SP3T2B3VS2QEH for your switching needs.