100SP3T2B4M2QE

Heilind Number:ESW100SP3T2B4M2QE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B4M2QE
ECAD Model:
3D Model

Description:

TOGGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B4M2QE
Series:100
Amperage:5 A
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:120 VAC, 28 VDC
Part Aliases:T113008
SKU:ESW100SP3T2B4M2QE

Detailed Description

Introducing the 100SP3T2B4M2QE, a versatile Toggle Switch designed to enhance control in various electronic applications. With a compact design and RoHS compliance, this switch ensures both performance and environmental responsibility. Operating at a maximum amperage of 5A and rated for 28VDC and 120VAC, it offers reliable power management. The On-Off-On switch function, coupled with SPDT contact configuration, provides flexibility in circuit control. Featuring through-hole mounting and PC pin termination, installation is a breeze. Its durable construction and wide operating temperature range of -30 to 85°C make it suitable for diverse environments. Trust the 100SP3T2B4M2QE for seamless and efficient toggling operations in your electronic systems.