100SP3T2B4M2RE

Heilind Number:ESW100SP3T2B4M2RE
Manufacturer:E-Switch
Manufacturer Number:100SP3T2B4M2RE
ECAD Model:
3D Model

Description:

T113083

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100SP3T2B4M2RE
Series:100
Amperage:.4 VA
Mount Type:Through Hole
Switch Type:Toggle
Contact Configuration:SPDT
Actuator Type:Toggle
Termination Type:PC Pin(s)
Actuator Length:6.86 mm
Switch Function:On-Off-On
Operating Temperature Range:-30 - 85 °C
Rated Voltage:20 VAC, 20 VDC
Part Aliases:T113083
SKU:ESW100SP3T2B4M2RE

Detailed Description

Introducing the 100SP3T2B4M2RE Toggle Switch, a versatile and reliable component designed for seamless control applications. With its SPDT contact configuration, this switch offers precision in directing electrical currents, making it ideal for On-Off-On functions. Rated for a maximum amperage of .4 VA and operating at voltages up to 20 VAC and 20 VDC, it ensures efficient performance in various circuits. The Through Hole mount type and PC Pin termination provide easy installation on printed circuit boards. Featuring a sturdy Toggle actuator with a length of 6.86mm, it guarantees durable and responsive operation. RoHS compliant and capable of withstanding temperatures from -30 to 85°C, the 100SP3T2B4M2RE is a dependable choice for demanding environments. Whether for industrial machinery, electronic devices, or automotive systems, this toggle switch delivers precision control with reliability you can trust.